Multicomp P6KE33CA technical specifications.
| Package/Case | DO-204AC |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp P6KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.