
The P6KE39A is a unidirectional transient voltage suppressor from Multicomp, packaged in a DO-204AC case. It has a maximum breakdown voltage of 41V and a minimum breakdown voltage of 37.1V. The device can handle a peak pulse power of 600W and a peak pulse current of 11.2A. The P6KE39A is not RoHS compliant and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
