P6KE400 Series 600 W 400 V Uni-Directional Axial Transil TVS Diode - DO-15
Multicomp P6KE400A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.