The Multicomp P6SMB10A is a unidirectional diode with a maximum breakdown voltage of 10.5V and a minimum breakdown voltage of 9.5V. It has a maximum power dissipation of 3W and a peak pulse current of 43A. The diode is packaged in a surface mount device (SMD/SMT) and is available on cut tape. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |