
The P6SMB18CA is a bidirectional diode with a maximum breakdown voltage of 18.9V and a minimum breakdown voltage of 17.1V. It has a maximum power dissipation of 3W and a peak pulse current of 25A. The diode is packaged in an SMB case and is suitable for surface mount technology. It is not Reach SVHC compliant.
Multicomp P6SMB18CA technical specifications.
| Package/Case | SMB |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6SMB18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
