Sign in to ask questions about the Multicomp P6SMBJ24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp P6SMBJ24A technical specifications.
| Package/Case | SMB |
| Flammability Rating | UL94 V-0 |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.4A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp P6SMBJ24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
