Multicomp PCS-6 technical specifications.
| Body Diameter | 7.1mm |
| Height | 12.7mm |
| Length | 9.5mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 7.112mm |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PCS-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
