
MULTICOMP PSF102-7652-710 Pressure Switch, Field Adjustable, SPST-NO, 0.004 psi, 0.018 psi, Quick Connect, Dual Radial Barbed
Sign in to ask questions about the Multicomp PSF102-7652-710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PSF102-7652-710 technical specifications.
| Package/Case | Radial |
| Material | PTFE |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF102-7652-710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
