Multicomp R13-234I-05-BB-0A technical specifications.
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp R13-234I-05-BB-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.