
EMERGENCY STOP, TWIST, 40MM, RED; SVHC:No SVHC (15-Jun-2015); Contact Configuration:-; No. of Positions:-; Approvals / Standards:EN, IEC, UL; IP Rating:IP65; Switch Case:-; Product Range:-; Body Diameter:22mm; Colour:Emergency Red, Twist
Multicomp RB2-ES54 technical specifications.
| Body Diameter | 22mm |
| Color | Red |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.