
1A, 1000V standard diode, a linear voltage regulator LDO, features a 1A forward current and a 30A maximum forward surge current. Operating across a wide temperature range from -55°C to 150°C, this component offers a 1kV maximum repetitive reverse voltage. The diode is housed in a DO-214AC package with SMD/SMT termination and a 1.5µs reverse recovery time, supplied in cut tape packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
