The SA100A diode features a maximum breakdown voltage of 123V and a minimum breakdown voltage of 111V. It has a maximum power dissipation of 3W and a peak pulse current of 3.2A. The diode is unidirectional and has a reverse standoff voltage of 100V. It is available in a DO-15 axial package and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Multicomp SA100A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 100V |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.