
DIODE, TVS, 13V, 500W
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
