
The SA15CA diode features a body diameter of 3.6mm and is packaged in a DO-15 case, suitable for reverse mounting. It can withstand a maximum power dissipation of 1W and has a peak pulse current of 20.6A. The diode has a maximum breakdown voltage of 18.5V and a minimum breakdown voltage of 16.7V. It is not RoHS compliant and does not meet the requirements of the Restriction of Hazardous Substances (SVHC) directive.
Sign in to ask questions about the Multicomp SA15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SA15CA technical specifications.
| Body Diameter | 3.6mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 1W |
| Mount | Reverse |
| Peak Pulse Current | 20.6A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SA15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
