MULTICOMP SA20CA TVS Diode, TVS, SA Series, Bidirectional, 20 V, 32.4 V, DO-15, 2 Pins
Multicomp SA20CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
