Multicomp SA51A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.3A |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA51A to view detailed technical specifications.
No datasheet is available for this part.