This ferrite fixed inductor has an inductance of 80uH with a tolerance of 35%. It can handle a maximum DC current of 500mA and operates within a temperature range of -25°C to 70°C. The inductor is designed for through-hole mounting.
Sign in to ask questions about the Multicomp SBT-0180W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SBT-0180W technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Inductance | 80uH |
| Inductance Tolerance | 35% |
| Max DC Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SBT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SBT-0180W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.