Multicomp SIB-0403 technical specifications.
| Package/Case | 0403 |
| Inside Diameter | 2.92mm |
| Material | Nylon |
| Outside Diameter | 5.97mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SIB-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
