
This 2-position 2-circuit SMD DIP switch features a gold contact plating and a flammability rating of UL94 V-0. It measures 3.2mm in height and 7.62mm in width, with a lead pitch of 2.54mm. The switch operates within a temperature range of -30°C to 80°C and has an operating force of 7.84N.
Sign in to ask questions about the Multicomp SIP-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SIP-02A technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Operating Force | 7.84N |
| Reach SVHC Compliant | Unknown |
| Series | SIP |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SIP-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
