The SMAJ110CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 135V and a maximum power dissipation of 1W. It is packaged in an SMA case and is suitable for surface mount technology. The device has a peak pulse current of 1.7A and a peak pulse power of 400W. The SMAJ110CA is RoHS compliant and not Reach SVHC compliant. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |