Dio Tvs Vwm 11V 400W Unidir Sma Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 22A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |