
The SMAJ11CA is a bidirectional Zener diode with a maximum breakdown voltage of 13.5V and a minimum breakdown voltage of 12.2V. It has a peak pulse current of 22A and a peak pulse power of 400W. The diode is packaged in a surface mount device (SMD/SMT) and is available on cut tape. The SMAJ11CA is RoHS compliant and is not Reach SVHC compliant.
Multicomp SMAJ11CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
