
Unidirectional TVS diode for transient voltage suppression. Features a 120V reverse standoff voltage and a 400W peak pulse power rating. Offers a maximum breakdown voltage of 163V and a minimum breakdown voltage of 133V. Peak pulse current capability is 1.6A, with a continuous power dissipation of 1W. Packaged in SMD/SMT for surface mount applications.
Multicomp SMAJ120A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 163V |
| Min Breakdown Voltage | 133V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
