The SMAJ120CA is a bidirectional transient voltage suppressor from Multicomp, packaged in an SMA case and available on cut tape. It has a maximum breakdown voltage of 147V and a minimum breakdown voltage of 133V. The device can handle a peak pulse current of 1.6A and a peak pulse power of 400W. It is RoHS compliant and suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |