
Unidirectional TVS Diode, SMAJ Series, designed for transient voltage suppression. Features a 12V reverse standoff voltage with a breakdown voltage range of 13.3V to 14.7V. Offers 1W power dissipation and a peak pulse power rating of 400W, capable of handling a peak pulse current of 20.1A. Packaged in a compact SMD/SMT format, suitable for surface mount applications. RoHS compliant for environmental considerations.
Multicomp SMAJ12A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
