
Bidirectional TVS Diode, SMAJ Series, designed for transient voltage suppression. Features a 12V reverse standoff voltage and a 1W power dissipation. Offers a 13.3V to 14.7V breakdown voltage range, with a peak pulse current of 20.1A and peak pulse power of 400W. Packaged in a RoHS compliant SMD/SMT case for surface mounting.
Multicomp SMAJ12CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
