
The SMAJ130CA is a bidirectional diode with a maximum breakdown voltage of 159V and a minimum breakdown voltage of 144V. It has a maximum power dissipation of 1W and a peak pulse current of 1.5A. The diode is packaged in an SMA package and is suitable for surface mount technology. It is RoHS compliant and not Reach SVHC compliant. The operating temperature range is not specified.
Multicomp SMAJ130CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.