Multicomp SMAJ150CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.