
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface-mount applications. Features a 15V reverse standoff voltage and a 400W peak pulse power rating. Offers a maximum breakdown voltage of 18.5V and a minimum breakdown voltage of 16.7V, with a peak pulse current capability of 16.4A. This RoHS compliant component has a 1W power dissipation and is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMAJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMAJ15CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
