Diode TVS Single Bi-Dir 160V 400W 2-Pin SMA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |