The SMAJ170CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 209V and a minimum breakdown voltage of 189V. It has a maximum power dissipation of 1W and a peak pulse current of 1.1A. The device is packaged in an SMA case and is suitable for surface mount technology. It is RoHS compliant and does not contain SVHC compliant materials.
Checking distributor stock and pricing after the page loads.
Multicomp SMAJ170CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.