
Unidirectional TVS Diode, SMAJ Series, featuring a 1W power dissipation and 400W peak pulse power. Reverse standoff voltage is 18V, with a minimum breakdown voltage of 20V and a maximum breakdown voltage of 22.1V. This component offers a peak pulse current of 13.7A and is supplied in a RoHS compliant, SMD/SMT package.
Multicomp SMAJ18A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
