
The SMAJ18CA is a bidirectional Zener diode with a maximum breakdown voltage of 22.1V and a minimum breakdown voltage of 20V. It has a maximum power dissipation of 1W and is packaged in a surface mount device (SMD/SMT) format. The diode is available on cut tape and is compliant with RoHS regulations. It can withstand a peak pulse current of 13.7A and a peak pulse power of 400W. The SMAJ18CA operates over a broad temperature range and is suitable for use in a variety of applications.
Multicomp SMAJ18CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
