
The Multicomp SMAJ20A is a unidirectional Zener diode with a maximum breakdown voltage of 27.1V and a minimum breakdown voltage of 22.2V. It has a maximum power dissipation of 1W and a peak pulse current of 12.3A. The diode is packaged in a surface-mount device (SMD/SMT) and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The SMAJ20A is suitable for use in a variety of applications, including voltage regulation and surge protection.
Multicomp SMAJ20A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 27.1V |
| Min Breakdown Voltage | 22.2V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
