
Unidirectional TVS diode for transient voltage suppression. Features a 22V reverse standoff voltage and a 400W peak pulse power rating. Offers a maximum breakdown voltage of 29.8V and a minimum breakdown voltage of 24.4V, with a peak pulse current capability of 11.3A. This component has a 1W power dissipation and is available in a RoHS compliant SMD/SMT package.
Multicomp SMAJ22A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 29.8V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
