
Unidirectional TVS Diode, SMAJ Series, designed for transient voltage suppression. Features a 24V reverse standoff voltage with a breakdown voltage range of 26.7V to 29.5V. Offers 400W peak pulse power handling and 10.3A peak pulse current capability. This 1W power dissipation component is supplied in a RoHS compliant SMD/SMT package.
Sign in to ask questions about the Multicomp SMAJ24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMAJ24A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
