
Unidirectional voltage suppressor diode, 400W peak pulse power, 1W power dissipation. Features a 26V reverse standoff voltage with a breakdown voltage range of 28.9V to 35.3V. Designed for SMD/SMT applications with a DO-214AC package. RoHS compliant.
Multicomp SMAJ26A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 35.3V |
| Min Breakdown Voltage | 28.9V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
