
Bidirectional TVS Diode, TRANSZORB SMAJ Series, designed for transient voltage suppression. Features a 26V reverse standoff voltage with a breakdown voltage range of 28.9V to 31.9V. Offers 400W peak pulse power handling and 9.5A peak pulse current capability. This RoHS compliant component is packaged in an SMD/SMT format for surface mounting.
Sign in to ask questions about the Multicomp SMAJ26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMAJ26CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
