
Unidirectional TVS Diode, SMAJ Series, designed for transient voltage suppression. Features a 30V reverse standoff voltage with a breakdown voltage range of 33.3V to 36.8V. Offers 1W power dissipation and a peak pulse power rating of 400W, capable of handling 8.3A peak pulse current. Packaged in SMD/SMT for surface mount applications.
Multicomp SMAJ30A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
