Bidirectional TVS Diode, SMAJ Series, featuring a 30V reverse standoff voltage. Offers a 1W power dissipation and 400W peak pulse power handling. Maximum breakdown voltage is 36.8V with a minimum of 33.3V. Peak pulse current capability reaches 8.3A. Packaged in SMD/SMT for surface mount applications.
Multicomp SMAJ30CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.