
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface-mount applications. Features a 33V reverse standoff voltage and a peak pulse power rating of 400W, with a peak pulse current capability of 7.5A. Offers a maximum breakdown voltage of 40.6V and a minimum breakdown voltage of 36.7V. Maximum power dissipation is 1W. Supplied in cut tape packaging.
Multicomp SMAJ33CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
