
Unidirectional TVS Diode, SMAJ Series, featuring a 36V reverse standoff voltage. This component offers a peak pulse power of 400W and a peak pulse current capability of 6.9A. With a maximum power dissipation of 1W, it operates within a breakdown voltage range of 40V to 44.2V. Packaged in an SMD/SMT format for surface mount applications, this RoHS compliant diode is supplied in cut tape.
Multicomp SMAJ36A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
