Bidirectional TVS diode for transient voltage suppression. Features a 40V reverse standoff voltage and 400W peak pulse power. Offers a maximum breakdown voltage of 49.1V and a minimum breakdown voltage of 44.4V. Designed for surface-mount applications with SMD/SMT termination and packaged in cut tape. Peak pulse current capability is 6.2A, with a continuous power dissipation of 1W. RoHS compliant.
Multicomp SMAJ40CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.