
Bidirectional TVS Diode, SMAJ Series, 51V Reverse Standoff Voltage. Features 400W Peak Pulse Power, 4.9A Peak Pulse Current, and 1W Power Dissipation. Breakdown voltage ranges from 56.7V to 62.7V. Packaged in SMA, surface mount termination, supplied on cut tape. RoHS compliant.
Multicomp SMAJ51CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
