Bidirectional TVS Diode, SMAJ Series, designed for transient voltage suppression. Features a reverse standoff voltage of 54V and a breakdown voltage range of 60V to 66.3V. Offers a peak pulse current capability of 4.6A and a peak pulse power of 400W, with a continuous power dissipation of 1W. Packaged in an SMD/SMT format for surface mount applications. RoHS compliant.
Multicomp SMAJ54CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.