
The SMAJ64A diode from Multicomp is a unidirectional device with a maximum breakdown voltage of 86.9V and a minimum breakdown voltage of 71.1V. It can handle a maximum power dissipation of 1W and a peak pulse current of 3.9A. The diode is packaged in an SMA case and is suitable for surface mount technology. It is RoHS compliant and not Reach SVHC compliant. The operating temperature range is not specified in the provided data.
Multicomp SMAJ64A technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 86.9V |
| Min Breakdown Voltage | 71.1V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
