The Multicomp SMAJ78A is a unidirectional diode with a maximum breakdown voltage of 106V and a maximum power dissipation of 1W. It is packaged in an SMA case and is suitable for surface mount applications. The diode has a peak pulse current of 3.2A and a peak pulse power of 400W. It is RoHS compliant and does not contain any SVHC substances. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 106V |
| Min Breakdown Voltage | 86.7V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |