Multicomp SMBJ100CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.