
Unidirectional TVS Diode, DO-214AA package, 2 pins. Features a reverse standoff voltage of 120V, with a minimum breakdown voltage of 133V and a maximum breakdown voltage of 147V. Offers a peak pulse power rating of 600W.
Multicomp SMBJ120A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
