
Unidirectional TVS Diode, SMBJ Series, featuring a 12V reverse standoff voltage. This component offers a maximum breakdown voltage of 14.7V and a minimum breakdown voltage of 13.3V. It is designed for high surge protection with a peak pulse power and maximum power dissipation of 600W, supporting a peak pulse current of 30.2A. Encased in a DO-214AA package with 2 pins, it is supplied in cut tape packaging.
Multicomp SMBJ12A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
